


PCA9420FUKZ | |
|---|---|
DigiKey Part Number | 568-PCA9420FUKZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9420FUKZ |
Description | PCA9420FUK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 2 Buck + 2 LDO + Charger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 4.5µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.09x2.09) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,62347 Kč | 100 870,41 Kč |
| 6 000 | 32,98786 Kč | 197 927,16 Kč |
| Unit Price without VAT: | 33,62347 Kč |
|---|---|
| Unit Price with VAT: | 40,68440 Kč |



