


FT4232HPQ-REEL | |
|---|---|
DigiKey Part Number | 768-FT4232HPQ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT4232HPQ-REEL |
Description | IC USB-C SERIAL UART QFN-68 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485, RS422, USB Controller USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HPQ-REEL Models |
Category | Interface I2C, FIFO, JTAG, Serial, SPI, UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.08V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Current - Supply 132.2µA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Protocol RS232, RS485, RS422, USB | Package / Case 68-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 158,98148 Kč | 476 944,44 Kč |
| Unit Price without VAT: | 158,98148 Kč |
|---|---|
| Unit Price with VAT: | 192,36759 Kč |







