
MPM3810GQB-33-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3810GQB-33-ZTR-ND - Tape & Reel (TR) 1589-MPM3810GQB-33-ZCT-ND - Cut Tape (CT) 1589-MPM3810GQB-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810GQB-33-Z |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810GQB-33-Z Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-PowerVFQFN Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Max) 6V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 100 | 27,12520 Kč | 2 712,52 Kč |
| 250 | 25,57976 Kč | 6 394,94 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,58394 Kč | 112 919,70 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |









