Parametric Equivalent



MPM3632SGPQ-P | |
|---|---|
DigiKey Part Number | 1589-MPM3632SGPQ-PTR-ND - Tape & Reel (TR) 1589-MPM3632SGPQ-PCT-ND - Cut Tape (CT) 1589-MPM3632SGPQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3632SGPQ-P |
Description | IC REG BUCK ADJ 3A 10ECLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-LFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM3632SGPQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-ECLGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 51,46700 Kč | 514,67 Kč |
| 25 | 47,19400 Kč | 1 179,85 Kč |
| 100 | 42,49360 Kč | 4 249,36 Kč |
| 250 | 40,25096 Kč | 10 062,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,89914 Kč | 19 449,57 Kč |
| 1 000 | 37,78622 Kč | 37 786,22 Kč |
| 1 500 | 37,22903 Kč | 55 843,55 Kč |
| 2 500 | 36,61151 Kč | 91 528,78 Kč |
| 3 500 | 36,25063 Kč | 126 877,21 Kč |
| 5 000 | 35,90364 Kč | 179 518,20 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |






