


MPM3632SGPQ-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3632SGPQ-ZTR-ND - Tape & Reel (TR) 1589-MPM3632SGPQ-ZCT-ND - Cut Tape (CT) 1589-MPM3632SGPQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3632SGPQ-Z |
Description | IC REG BUCK ADJ 3A 10ECLGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-LFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM3632SGPQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-ECLGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 43,10480 Kč | 1 077,62 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| 250 | 36,64908 Kč | 9 162,27 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,26705 Kč | 83 167,62 Kč |
| 5 000 | 32,60901 Kč | 163 045,05 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |








