Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3515GQV-P

DigiKey Part Number
1589-MPM3515GQV-PTR-ND - Tape & Reel (TR)
1589-MPM3515GQV-PCT-ND - Cut Tape (CT)
1589-MPM3515GQV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3515GQV-P
Description
DC DC CONVERTER 0.8-30V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3515GQV-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
17-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
17-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1087,35200 Kč873,52 Kč
2580,59040 Kč2 014,76 Kč
10073,14440 Kč7 314,44 Kč
25070,03672 Kč17 509,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,45944 Kč33 729,72 Kč
1 00065,69938 Kč65 699,38 Kč
1 50064,81831 Kč97 227,46 Kč
2 50063,84190 Kč159 604,75 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč