
MX30LF2G18AC-XKI | |
|---|---|
DigiKey Part Number | 1092-1165-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF2G18AC-XKI |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | MX30LF2G18AC-XKI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 203,45000 Kč | 2 034,50 Kč |
| 25 | 197,23000 Kč | 4 930,75 Kč |
| 50 | 192,52640 Kč | 9 626,32 Kč |
| 220 | 182,57282 Kč | 40 166,02 Kč |
| 440 | 177,99957 Kč | 78 319,81 Kč |
| 660 | 175,35558 Kč | 115 734,68 Kč |
| 1 100 | 172,06544 Kč | 189 271,98 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |






