
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 16 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Tray: | 880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 180,12100 Kč | 1 801,21 Kč |
| 25 | 174,62760 Kč | 4 365,69 Kč |
| 50 | 170,47860 Kč | 8 523,93 Kč |
| 220 | 161,69795 Kč | 35 573,55 Kč |
| 440 | 157,65536 Kč | 69 368,36 Kč |
| 660 | 155,31871 Kč | 102 510,35 Kč |
| 1 100 | 152,40825 Kč | 167 649,08 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |





