


AS9F32G08SA-25BIN | |
|---|---|
DigiKey Part Number | 1450-AS9F32G08SA-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F32G08SA-25BIN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns, 700µs | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 84,11800 Kč | 841,18 Kč |
| 25 | 81,64040 Kč | 2 041,01 Kč |
| 50 | 79,76300 Kč | 3 988,15 Kč |
| 210 | 75,87276 Kč | 15 933,28 Kč |
| 420 | 74,01145 Kč | 31 084,81 Kč |
| 630 | 72,93171 Kč | 45 946,98 Kč |
| 1 050 | 71,58218 Kč | 75 161,29 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |



