
| MP8007GV-Z | |
|---|---|
| DigiKey Part Number | 1589-1727-2-ND - Tape & Reel (TR) 1589-1727-1-ND - Cut Tape (CT) 1589-1727-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP8007GV-Z | 
| Description | IC POE CNTRL 802.3AF 28QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MP8007GV-Z Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Controller (PD), DC/DC | |
| Number of Channels | 1 | |
| Power - Max | 13 W | |
| Internal Switch(s) | No | |
| Auxiliary Sense | Yes | |
| Standards | 802.3af (PoE) | |
| Voltage - Supply | 0V ~ 57V | |
| Current - Supply | 840mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-VFQFN Exposed Pad | |
| Supplier Device Package | 28-QFN (4x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,48000 Kč | 43,48 Kč | 
| 10 | 32,04100 Kč | 320,41 Kč | 
| 25 | 29,21160 Kč | 730,29 Kč | 
| 100 | 26,09490 Kč | 2 609,49 Kč | 
| 250 | 24,60768 Kč | 6 151,92 Kč | 
| 500 | 23,71134 Kč | 11 855,67 Kč | 
| 1 000 | 22,97378 Kč | 22 973,78 Kč | 
| 2 500 | 22,19501 Kč | 55 487,53 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 21,72554 Kč | 108 627,70 Kč | 
| Unit Price without VAT: | 43,48000 Kč | 
|---|---|
| Unit Price with VAT: | 52,61080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic