
MP6619LGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6619LGQ-ZTR-ND - Tape & Reel (TR) 1589-MP6619LGQ-ZCT-ND - Cut Tape (CT) 1589-MP6619LGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6619LGQ-Z |
Description | 2.5V TO 28V, 5A H-BRIDGE MOTOR D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6619LGQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | 2.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,37000 Kč | 54,37 Kč |
| 10 | 40,45200 Kč | 404,52 Kč |
| 25 | 36,98560 Kč | 924,64 Kč |
| 100 | 33,17180 Kč | 3 317,18 Kč |
| 250 | 31,35248 Kč | 7 838,12 Kč |
| 500 | 30,25600 Kč | 15 128,00 Kč |
| 1 000 | 29,35343 Kč | 29 353,43 Kč |
| 2 500 | 28,40037 Kč | 71 000,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,77713 Kč | 128 885,65 Kč |
| Unit Price without VAT: | 54,37000 Kč |
|---|---|
| Unit Price with VAT: | 65,78770 Kč |











