Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Unlocking Efficient Energy: Bidirectional Charging with the MP275x Series

MP2759GQ-0000-P

DigiKey Part Number
1589-MP2759GQ-0000-PTR-ND - Tape & Reel (TR)
1589-MP2759GQ-0000-PCT-ND - Cut Tape (CT)
1589-MP2759GQ-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2759GQ-0000-P
Description
36V, 3A SWITCHING CHARGER WITH I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2759GQ-0000-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 6
Current - Charging
Constant
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
26.4V (Max)
Voltage - Supply (Max)
36V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
19-PowerVQFN
Supplier Device Package
19-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1051,10900 Kč511,09 Kč
2546,84880 Kč1 171,22 Kč
10042,17580 Kč4 217,58 Kč
25039,94616 Kč9 986,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,60276 Kč19 301,38 Kč
1 00037,49679 Kč37 496,79 Kč
1 50036,94303 Kč55 414,54 Kč
2 50036,32960 Kč90 824,00 Kč
3 50035,97102 Kč125 898,57 Kč
5 00035,62624 Kč178 131,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč