


MP2759GQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2759GQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2759GQ-0000-ZCT-ND - Cut Tape (CT) 1589-MP2759GQ-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2759GQ-0000-Z |
Description | 36V, 3A SWITCHING CHARGER WITH I |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2759GQ-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 26.4V (Max) | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerVQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,70000 Kč | 467,00 Kč |
| 25 | 42,74360 Kč | 1 068,59 Kč |
| 100 | 38,40530 Kč | 3 840,53 Kč |
| 250 | 36,33492 Kč | 9 083,73 Kč |
| 500 | 35,66090 Kč | 17 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,02732 Kč | 155 136,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



