Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Unlocking Efficient Energy: Bidirectional Charging with the MP275x Series

MP2759GQ-0000-Z

DigiKey Part Number
1589-MP2759GQ-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2759GQ-0000-ZCT-ND - Cut Tape (CT)
1589-MP2759GQ-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2759GQ-0000-Z
Description
36V, 3A SWITCHING CHARGER WITH I
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2759GQ-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 6
Current - Charging
Constant
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
26.4V (Max)
Voltage - Supply (Max)
36V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
19-PowerVQFN
Supplier Device Package
19-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,70000 Kč467,00 Kč
2542,74360 Kč1 068,59 Kč
10038,40530 Kč3 840,53 Kč
25036,33492 Kč9 083,73 Kč
50035,66090 Kč17 830,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00031,02732 Kč155 136,60 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč