
2N7002KW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2N7002KW_R1_00001TR-ND - Tape & Reel (TR) 3757-2N7002KW_R1_00001CT-ND - Cut Tape (CT) 3757-2N7002KW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KW_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,93650 Kč | 93,65 Kč |
| 500 | 0,67572 Kč | 337,86 Kč |
| 1 000 | 0,59025 Kč | 590,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48127 Kč | 1 443,81 Kč |
| 6 000 | 0,42605 Kč | 2 556,30 Kč |
| 9 000 | 0,39782 Kč | 3 580,38 Kč |
| 15 000 | 0,36607 Kč | 5 491,05 Kč |
| 21 000 | 0,34723 Kč | 7 291,83 Kč |
| 30 000 | 0,32889 Kč | 9 866,70 Kč |
| 75 000 | 0,28861 Kč | 21 645,75 Kč |
| 150 000 | 0,26369 Kč | 39 553,50 Kč |
| 300 000 | 0,24273 Kč | 72 819,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




