N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002W

DigiKey Part Number
4878-2N7002WTR-ND - Tape & Reel (TR)
4878-2N7002WCT-ND - Cut Tape (CT)
4878-2N7002WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002W
Description
MOSFET SOT-323 N 60V 0.115A 13.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
2N7002W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
13.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,04360 Kč104,36 Kč
5000,75382 Kč376,91 Kč
1 0000,65934 Kč659,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53888 Kč1 616,64 Kč
6 0000,47785 Kč2 867,10 Kč
9 0000,44667 Kč4 020,03 Kč
15 0000,41157 Kč6 173,55 Kč
21 0000,39077 Kč8 206,17 Kč
30 0000,37053 Kč11 115,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč