
MP62551DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1929-2-ND - Tape & Reel (TR) 1589-1929-1-ND - Cut Tape (CT) 1589-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62551DJ-LF-Z |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP62551DJ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 19,18400 Kč | 191,84 Kč |
| 25 | 17,37240 Kč | 434,31 Kč |
| 100 | 15,37670 Kč | 1 537,67 Kč |
| 250 | 14,42352 Kč | 3 605,88 Kč |
| 500 | 13,84986 Kč | 6 924,93 Kč |
| 1 000 | 13,37744 Kč | 13 377,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,79399 Kč | 38 381,97 Kč |
| 6 000 | 12,50838 Kč | 75 050,28 Kč |
| 9 000 | 12,36541 Kč | 111 288,69 Kč |
| 15 000 | 12,20695 Kč | 183 104,25 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |








