
NCT75DMR2G | |
|---|---|
DigiKey Part Number | NCT75DMR2GOSTR-ND - Tape & Reel (TR) NCT75DMR2GOSCT-ND - Cut Tape (CT) NCT75DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT75DMR2G |
Description | SENSOR DIGITAL -55C-125C MICRO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCT75DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 10,12200 Kč | 50,61 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,92840 Kč | 223,21 Kč |
| 50 | 8,49160 Kč | 424,58 Kč |
| 100 | 8,08840 Kč | 808,84 Kč |
| 500 | 7,28378 Kč | 3 641,89 Kč |
| 1 000 | 6,98456 Kč | 6 984,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,56104 Kč | 19 683,12 Kč |
| 6 000 | 6,32239 Kč | 37 934,34 Kč |
| 9 000 | 6,19212 Kč | 55 729,08 Kč |
| 15 000 | 6,03716 Kč | 90 557,40 Kč |
| 21 000 | 5,94038 Kč | 124 747,98 Kč |
| 30 000 | 5,84211 Kč | 175 263,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





