32-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5981GLU-P

DigiKey Part Number
1589-MP5981GLU-PTR-ND - Tape & Reel (TR)
1589-MP5981GLU-PCT-ND - Cut Tape (CT)
1589-MP5981GLU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5981GLU-P
Description
IC ELECTRONIC FUSE 32LGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 50A 32-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4V ~ 16V
Current - Output
50A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-LGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1059,31900 Kč593,19 Kč
2554,48600 Kč1 362,15 Kč
10049,17070 Kč4 917,07 Kč
25046,63584 Kč11 658,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,10846 Kč22 554,23 Kč
1 00043,85115 Kč43 851,15 Kč
1 50043,22155 Kč64 832,33 Kč
2 50042,52370 Kč106 309,25 Kč
3 50042,11582 Kč147 405,37 Kč
5 00041,72392 Kč208 619,60 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč