E1011/NEO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1014/NEO

DigiKey Part Number
4307-E1014/NEO-ND
Manufacturer
Manufacturer Product Number
E1014/NEO
Description
MAGNET 1.654"D X 0.354"THICK CYL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 1.654" Dia x 0.354" H (42.00mm x 9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
1.654" Dia x 0.354" H (42.00mm x 9.00mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1230,92000 Kč230,92 Kč
5209,28000 Kč1 046,40 Kč
10201,23800 Kč2 012,38 Kč
25191,60560 Kč4 790,14 Kč
50185,02960 Kč9 251,48 Kč
100178,99870 Kč17 899,87 Kč
500166,84820 Kč83 424,10 Kč
1 000162,31887 Kč162 318,87 Kč
Manufacturers Standard Package
Unit Price without VAT:230,92000 Kč
Unit Price with VAT:279,41320 Kč