Direct

MP5981GLU-Z | |
|---|---|
DigiKey Part Number | 1589-MP5981GLU-ZTR-ND - Tape & Reel (TR) 1589-MP5981GLU-ZCT-ND - Cut Tape (CT) 1589-MP5981GLU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5981GLU-Z |
Description | IC ELECTRONIC FUSE 32LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4V ~ 16V | |
Current - Output | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 53,72000 Kč | 537,20 Kč |
| 25 | 49,28240 Kč | 1 232,06 Kč |
| 100 | 44,40500 Kč | 4 440,50 Kč |
| 250 | 42,07812 Kč | 10 519,53 Kč |
| 500 | 40,67576 Kč | 20 337,88 Kč |
| 1 000 | 39,52116 Kč | 39 521,16 Kč |
| 2 500 | 38,30258 Kč | 95 756,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,56794 Kč | 187 839,70 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |





