
W25Q256JWFIQ | |
|---|---|
DigiKey Part Number | 256-W25Q256JWFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JWFIQ |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 75,80100 Kč | 758,01 Kč |
| 25 | 73,56560 Kč | 1 839,14 Kč |
| 50 | 71,86480 Kč | 3 593,24 Kč |
| 176 | 68,78926 Kč | 12 106,91 Kč |
| 352 | 67,10824 Kč | 23 622,10 Kč |
| 528 | 66,13169 Kč | 34 917,53 Kč |
| 1 056 | 64,47878 Kč | 68 089,59 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |











