031-8717-022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-8717-022

DigiKey Part Number
031-8717-022PG-ND
Manufacturer
Manufacturer Product Number
031-8717-022
Description
TRI CON PWR PIN 14-12 ST/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact 12-14 AWG Size Crimp Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
12-14 AWG
Wire Gauge or Range - mm²
2.5 ~ 4mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,67200 Kč166,72 Kč
2515,62760 Kč390,69 Kč
5014,88240 Kč744,12 Kč
10014,16880 Kč1 416,88 Kč
30013,11133 Kč3 933,40 Kč
50012,64684 Kč6 323,42 Kč
1 00012,04292 Kč12 042,92 Kč
2 50011,28903 Kč28 222,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč