
MP4560DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1675-2-ND - Tape & Reel (TR) 1589-1675-1-ND - Cut Tape (CT) 1589-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4560DQ-LF-P |
Description | IC REG BUCK ADJ 2A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4560DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4572GQB-P | Monolithic Power Systems Inc. | 5 809 | 1589-MP4572GQB-PCT-ND | 69,92000 Kč | MFR Recommended |
| MP4560DQ-LF-Z | Monolithic Power Systems Inc. | 1 246 | 1589-1676-1-ND | 87,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,81696 Kč | 27 408,48 Kč |
| 1 000 | 53,33345 Kč | 53 333,45 Kč |
| 1 500 | 52,59061 Kč | 78 885,91 Kč |
| 2 500 | 51,76754 Kč | 129 418,85 Kč |
| 3 500 | 51,28635 Kč | 179 502,23 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



