
MP4560DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1676-2-ND - Tape & Reel (TR) 1589-1676-1-ND - Cut Tape (CT) 1589-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4560DQ-LF-Z |
Description | IC REG BUCK ADJ 2A 10QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4560DQ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 64,13900 Kč | 641,39 Kč |
| 25 | 58,97360 Kč | 1 474,34 Kč |
| 100 | 53,28600 Kč | 5 328,60 Kč |
| 250 | 50,57472 Kč | 12 643,68 Kč |
| 500 | 48,94040 Kč | 24 470,20 Kč |
| 1 000 | 47,59573 Kč | 47 595,73 Kč |
| 2 500 | 46,17612 Kč | 115 440,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,32073 Kč | 226 603,65 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



