Buck Switching Regulator IC Positive 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4572GQB-P

DigiKey Part Number
1589-MP4572GQB-PTR-ND - Tape & Reel (TR)
1589-MP4572GQB-PCT-ND - Cut Tape (CT)
1589-MP4572GQB-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4572GQB-P
Description
IC REG BUCK 2A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4572GQB-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
Up to 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
Topology
Supplier Device Package
12-QFN (2.5x3)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,49500 Kč524,95 Kč
2548,13600 Kč1 203,40 Kč
10043,33360 Kč4 333,36 Kč
25041,04268 Kč10 260,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,66270 Kč19 831,35 Kč
1 00038,52629 Kč38 526,29 Kč
1 50037,95753 Kč56 936,29 Kč
2 50037,32697 Kč93 317,43 Kč
3 50036,95870 Kč129 355,45 Kč
5 00036,60447 Kč183 022,35 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč