MP4420AGJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 36,00360 Kč

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 780
Unit Price: 64,04000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 523
Unit Price: 56,48000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 46,65000 Kč

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 15 377
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 495
Unit Price: 75,38000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 522
Unit Price: 81,26000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2 730
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 735
Unit Price: 75,38000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3 656
Unit Price: 68,03000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4420AGJ-Z

DigiKey Part Number
MP4420AGJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4420AGJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
EDA/CAD Models
MP4420AGJ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,32028 Kč87 960,84 Kč
6 00028,75379 Kč172 522,74 Kč
Manufacturers Standard Package
Unit Price without VAT:29,32028 Kč
Unit Price with VAT:35,47754 Kč