
MPQ4420HGJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1292-2-ND - Tape & Reel (TR) 1589-1292-1-ND - Cut Tape (CT) 1589-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420HGJ-AEC1-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420HGJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,33500 Kč | 613,35 Kč |
| 25 | 56,33360 Kč | 1 408,34 Kč |
| 100 | 50,84670 Kč | 5 084,67 Kč |
| 250 | 48,22820 Kč | 12 057,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,65000 Kč | 23 325,00 Kč |
| 1 000 | 45,35106 Kč | 45 351,06 Kč |
| 1 500 | 44,70068 Kč | 67 051,02 Kč |
| 2 500 | 43,98014 Kč | 109 950,35 Kč |
| 3 500 | 43,55903 Kč | 152 456,61 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |




