
MP4420HGJ-P | |
|---|---|
DigiKey Part Number | 1589-1662-2-ND - Tape & Reel (TR) 1589-1662-1-ND - Cut Tape (CT) 1589-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4420HGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 25 | 43,82720 Kč | 1 095,68 Kč |
| 100 | 39,39220 Kč | 3 939,22 Kč |
| 250 | 37,27816 Kč | 9 319,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,00360 Kč | 18 001,80 Kč |
| 1 000 | 34,95474 Kč | 34 954,74 Kč |
| 1 500 | 34,42958 Kč | 51 644,37 Kč |
| 2 500 | 33,84743 Kč | 84 618,58 Kč |
| 3 500 | 33,50729 Kč | 117 275,51 Kč |
| 5 000 | 33,18033 Kč | 165 901,65 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |






