
MP3412EJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1636-2-ND - Tape & Reel (TR) 1589-1636-1-ND - Cut Tape (CT) 1589-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3412EJ-LF-Z |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 4.4V | |
Voltage - Output | 2.5V ~ 5V | |
Current - Output / Channel | 1.1A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,89539 Kč | 62 686,17 Kč |
| 6 000 | 20,46588 Kč | 122 795,28 Kč |
| 9 000 | 20,25070 Kč | 182 256,30 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |










