LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 2A (Switch) 10-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9278GQV

DigiKey Part Number
1028-RT9278GQVTR-ND - Tape & Reel (TR)
1028-RT9278GQVCT-ND - Cut Tape (CT)
1028-RT9278GQVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9278GQV
Description
IC LED DRIVER RGLTR 2A 10VDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 2A (Switch) 10-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.1V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.4V ~ 5.5V
Current - Output / Channel
2A (Switch)
Frequency
650kHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1026,89800 Kč268,98 Kč
2524,45840 Kč611,46 Kč
10021,77070 Kč2 177,07 Kč
25020,48900 Kč5 122,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,53514 Kč33 837,85 Kč
5 00013,22051 Kč66 102,55 Kč
7 50013,06300 Kč97 972,50 Kč
12 50012,88839 Kč161 104,88 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč