
MP3326GR-P | |
|---|---|
DigiKey Part Number | 1589-MP3326GR-PTR-ND - Tape & Reel (TR) 1589-MP3326GR-PCT-ND - Cut Tape (CT) 1589-MP3326GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3326GR-P |
Description | IC LED DRVR LIN PWM 50MA 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 220Hz, 250Hz, 280Hz, 330Hz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 46,84880 Kč | 1 171,22 Kč |
| 100 | 42,17580 Kč | 4 217,58 Kč |
| 250 | 39,94616 Kč | 9 986,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,60276 Kč | 19 301,38 Kč |
| 1 000 | 37,49679 Kč | 37 496,79 Kč |
| 1 500 | 36,94303 Kč | 55 414,54 Kč |
| 2 500 | 36,32960 Kč | 90 824,00 Kč |
| 3 500 | 35,97102 Kč | 125 898,57 Kč |
| 5 000 | 35,62624 Kč | 178 131,20 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |











