341-054-500-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
341-054-500-101
341-054-500-101
341-054-500-101

341-054-500-101

DigiKey Part Number
151-341-054-500-101-ND
Manufacturer
Manufacturer Product Number
341-054-500-101
Description
CONN EDGE SINGLE FML 54POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
54 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
EDA/CAD Models
341-054-500-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
54
Number of Positions
54
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Green
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Diallyl Phthalate (DAP)
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1890,63000 Kč890,63 Kč
10756,97900 Kč7 569,79 Kč
25709,60400 Kč17 740,10 Kč
50675,75560 Kč33 787,78 Kč
100643,53220 Kč64 353,22 Kč
250603,29804 Kč150 824,51 Kč
Manufacturers Standard Package
Unit Price without VAT:890,63000 Kč
Unit Price with VAT:1 077,66230 Kč