
| BLM18KN101EH1D | |
|---|---|
| DigiKey Part Number | 490-BLM18KN101EH1DTR-ND - Tape & Reel (TR) 490-BLM18KN101EH1DCT-ND - Cut Tape (CT) 490-BLM18KN101EH1DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BLM18KN101EH1D | 
| Description | FERRITE BEAD 100 OHM 0603 1LN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BLM18KN101EH1D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murata Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 100 Ohms @ 100 MHz | |
| Current Rating (Max) | 1.9A | |
| DC Resistance (DCR) (Max) | 30mOhm | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.030" (0.75mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 3,12100 Kč | 31,21 Kč | 
| 25 | 2,88800 Kč | 72,20 Kč | 
| 50 | 2,72140 Kč | 136,07 Kč | 
| 100 | 2,56540 Kč | 256,54 Kč | 
| 250 | 2,37272 Kč | 593,18 Kč | 
| 500 | 2,23706 Kč | 1 118,53 Kč | 
| 1 000 | 2,10910 Kč | 2 109,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,91238 Kč | 7 649,52 Kč | 
| 8 000 | 1,80328 Kč | 14 426,24 Kč | 
| 12 000 | 1,74242 Kč | 20 909,04 Kč | 
| 20 000 | 1,66872 Kč | 33 374,40 Kč | 
| 28 000 | 1,62192 Kč | 45 413,76 Kč | 
| 40 000 | 1,57379 Kč | 62 951,60 Kč | 
| 100 000 | 1,47202 Kč | 147 202,00 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic