Similar

MT40A512M16TB-062E:R | |
|---|---|
DigiKey Part Number | 557-MT40A512M16TB-062E:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A512M16TB-062E:R |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT40A512M16TB-062E:R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,90000 Kč | 1 188,90 Kč |
| 10 | 1 098,28400 Kč | 10 982,84 Kč |
| 25 | 1 062,64600 Kč | 26 566,15 Kč |
| 50 | 1 036,05580 Kč | 51 802,79 Kč |
| 100 | 1 009,87380 Kč | 100 987,38 Kč |
| Unit Price without VAT: | 1 188,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,56900 Kč |










