


TPS76801QDR | |
|---|---|
DigiKey Part Number | 296-39494-2-ND - Tape & Reel (TR) 296-39494-1-ND - Cut Tape (CT) 296-39494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76801QDR |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76801QDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,24900 Kč | 662,49 Kč |
| 25 | 60,91080 Kč | 1 522,77 Kč |
| 100 | 55,04000 Kč | 5 504,00 Kč |
| 250 | 52,24304 Kč | 13 060,76 Kč |
| 500 | 52,01372 Kč | 26 006,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,70351 Kč | 119 258,78 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |







