Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76801QD

DigiKey Part Number
296-2743-5-ND
Manufacturer
Manufacturer Product Number
TPS76801QD
Description
IC REG LINEAR POS ADJ 1A 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76801QD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tube
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 276
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1078,49100 Kč784,91 Kč
7566,72040 Kč5 004,03 Kč
15063,98513 Kč9 597,77 Kč
30061,73413 Kč18 520,24 Kč
52560,21067 Kč31 610,60 Kč
1 05058,62662 Kč61 557,95 Kč
2 55057,00167 Kč145 354,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč