Parametric Equivalent

MP3320BGG-Z | |
|---|---|
DigiKey Part Number | 1589-MP3320BGG-ZTR-ND - Tape & Reel (TR) 1589-MP3320BGG-ZCT-ND - Cut Tape (CT) 1589-MP3320BGG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3320BGG-Z |
Description | 4-CHANNEL, SYNCHRONOUS BOOST RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 102mA 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.4V | |
Current - Output / Channel | 102mA | |
Frequency | 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 23,42440 Kč | 585,61 Kč |
| 100 | 20,83740 Kč | 2 083,74 Kč |
| 250 | 19,60596 Kč | 4 901,49 Kč |
| 500 | 18,86248 Kč | 9 431,24 Kč |
| 1 000 | 18,25119 Kč | 18 251,19 Kč |
| 2 500 | 17,60546 Kč | 44 013,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,21646 Kč | 86 082,30 Kč |
| 10 000 | 16,89616 Kč | 168 961,60 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |











