
SJ3-35053D | |
|---|---|
DigiKey Part Number | 2223-SJ3-35053D-ND |
Manufacturer | |
Manufacturer Product Number | SJ3-35053D |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35053D Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Insulation Color Black |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Two Switches | Thread Size M8x0.75 |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,09200 Kč | 452,30 Kč |
| 50 | 17,22260 Kč | 861,13 Kč |
| 150 | 15,93747 Kč | 2 390,62 Kč |
| 300 | 15,17597 Kč | 4 552,79 Kč |
| 600 | 14,45152 Kč | 8 670,91 Kč |
| 1 050 | 13,89168 Kč | 14 586,26 Kč |
| 2 550 | 13,04873 Kč | 33 274,26 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






