
ACJS-MV35-5 | |
|---|---|
DigiKey Part Number | 889-ACJS-MV35-5-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MV35-5 |
Description | 3.5MM STEREO VERT METAL NUT SCHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-MV35-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.236" (5.99mm) | |
Thread Size | M6x0.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 25 | 28,60760 Kč | 715,19 Kč |
| 50 | 27,24280 Kč | 1 362,14 Kč |
| 100 | 25,94090 Kč | 2 594,09 Kč |
| 300 | 24,00420 Kč | 7 201,26 Kč |
| 500 | 23,15408 Kč | 11 577,04 Kč |
| 1 000 | 22,04895 Kč | 22 048,95 Kč |
| 2 500 | 20,66909 Kč | 51 672,72 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





