



ACJS-MV35-3S | |
|---|---|
DigiKey Part Number | 889-1822-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MV35-3S |
Description | CONN JACK STEREO 3.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-MV35-3S Models |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Body Color Silver, Black |
Connector Type Phone Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Gender Female | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Copper |
Industry Recognized Mating Diameter | Panel Hole Size 0.236" (5.99mm) |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Thread Size M6x0.5 |
Internal Switch(s) Single Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 50 | 25,00860 Kč | 1 250,43 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| 300 | 22,03670 Kč | 6 611,01 Kč |
| 500 | 21,25586 Kč | 10 627,93 Kč |
| 1 000 | 20,24123 Kč | 20 241,23 Kč |
| 2 500 | 18,97446 Kč | 47 436,15 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











