
PGA113AIDGSR | |
|---|---|
DigiKey Part Number | 296-23527-2-ND - Tape & Reel (TR) 296-23527-1-ND - Cut Tape (CT) 296-23527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA113AIDGSR |
Description | IC OPAMP PGA 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA113AIDGSR Models |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 1.5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 50,76200 Kč | 507,62 Kč |
| 25 | 46,52440 Kč | 1 163,11 Kč |
| 100 | 41,86530 Kč | 4 186,53 Kč |
| 250 | 39,64380 Kč | 9 910,95 Kč |
| 500 | 39,05652 Kč | 19 528,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,03764 Kč | 90 094,10 Kč |
| 5 000 | 35,33618 Kč | 176 680,90 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |








