Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SR100

DigiKey Part Number
3086-400SR100-ND
Manufacturer
Prowave
Manufacturer Product Number
400SR100
Description
Transducer, Receiver, Ultrasonic
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prowave
Series
-
Packaging
Tray
Part Status
Active
Type
Receiver
Frequency
40kHz
Voltage - Rated
10V
Beam Angle
72°
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2156,43500 Kč312,87 Kč
10143,41600 Kč1 434,16 Kč
30132,49733 Kč3 974,92 Kč
50123,04820 Kč6 152,41 Kč
10087,35170 Kč8 735,17 Kč
20087,14170 Kč17 428,34 Kč
30086,93173 Kč26 079,52 Kč
50069,92334 Kč34 961,67 Kč
1 00060,68422 Kč60 684,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,43500 Kč
Unit Price with VAT:189,28635 Kč