
MP2325GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1979-2-ND - Tape & Reel (TR) 1589-1979-1-ND - Cut Tape (CT) 1589-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2325GJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2325GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 6 000 | 25,04393 Kč | 150 263,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |









