
MP2144GJ-P | |
|---|---|
DigiKey Part Number | 1589-1082-2-ND - Tape & Reel (TR) 1589-1082-1-ND - Cut Tape (CT) 1589-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2144GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2144GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2144GJ-Z | Monolithic Power Systems Inc. | 1 862 | 1589-1875-1-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,03012 Kč | 12 015,06 Kč |
| 1 000 | 23,27943 Kč | 23 279,43 Kč |
| 1 500 | 22,90336 Kč | 34 355,04 Kč |
| 2 500 | 22,48684 Kč | 56 217,10 Kč |
| 3 500 | 22,24318 Kč | 77 851,13 Kč |
| 5 000 | 22,00901 Kč | 110 045,05 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |












