
MP183GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP183GS-ZTR-ND - Tape & Reel (TR) 1589-MP183GS-ZCT-ND - Cut Tape (CT) 1589-MP183GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP183GS-Z |
Description | NON-ISOLATED, UP TO 250MA OUTPUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Start Up 4.1 V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Vcc/Vdd) 4.5V ~ 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 24,69300 Kč | 246,93 Kč |
| 25 | 22,41560 Kč | 560,39 Kč |
| 100 | 19,91910 Kč | 1 991,91 Kč |
| 250 | 18,72992 Kč | 4 682,48 Kč |
| 500 | 18,01206 Kč | 9 006,03 Kč |
| 1 000 | 17,86899 Kč | 17 868,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,79769 Kč | 41 994,22 Kč |
| 5 000 | 16,42195 Kč | 82 109,75 Kč |
| 7 500 | 16,23381 Kč | 121 753,57 Kč |
| 12 500 | 16,02533 Kč | 200 316,62 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |









