


ILHB1206ER500V | |
|---|---|
DigiKey Part Number | 541-2606-2-ND - Tape & Reel (TR) 541-2606-1-ND - Cut Tape (CT) 541-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER500V |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 2,87260 Kč | 143,63 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 250 | 2,19052 Kč | 547,63 Kč |
| 500 | 1,93350 Kč | 966,75 Kč |
| 1 000 | 1,69475 Kč | 1 694,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31175 Kč | 3 935,25 Kč |
| 6 000 | 1,23335 Kč | 7 400,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











