
TPSM560R6HRDAR | |
|---|---|
DigiKey Part Number | 296-TPSM560R6HRDARTR-ND - Tape & Reel (TR) 296-TPSM560R6HRDARCT-ND - Cut Tape (CT) 296-TPSM560R6HRDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM560R6HRDAR |
Description | 4.2-V TO 60-V INPUT, 1-V TO 16-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 600mA 4.2V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 9.6 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Standby Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.2V | Package / Case 15-PowerBQFN Module |
Voltage - Input (Max) 60V | Size / Dimension 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) |
Voltage - Output 1 | Supplier Device Package 15-B3QFN (5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,99000 Kč | 189,99 Kč |
| 10 | 147,55300 Kč | 1 475,53 Kč |
| 25 | 136,97040 Kč | 3 424,26 Kč |
| 100 | 125,33110 Kč | 12 533,11 Kč |
| 250 | 122,84892 Kč | 30 712,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,68542 Kč | 113 685,42 Kč |
| Unit Price without VAT: | 189,99000 Kč |
|---|---|
| Unit Price with VAT: | 229,88790 Kč |










