



C326STR | |
|---|---|
DigiKey Part Number | 306-1450-2-ND - Tape & Reel (TR) 306-1450-1-ND - Cut Tape (CT) 306-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C326STR |
Description | SSR RELAY SPST-NO 1.6A 0-40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C326STR Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 1.6 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 85 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C326S | Coto Technology | 542 | 306-1357-ND | 192,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 171,80600 Kč | 1 718,06 Kč |
| 25 | 164,07000 Kč | 4 101,75 Kč |
| 50 | 158,44260 Kč | 7 922,13 Kč |
| 100 | 153,00610 Kč | 15 300,61 Kč |
| 250 | 146,09736 Kč | 36 524,34 Kč |
| 500 | 141,07632 Kč | 70 538,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 136,22411 Kč | 136 224,11 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |







