


XPN3R804NC,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPN3R804NCL1XHQTR-ND - Tape & Reel (TR) 264-XPN3R804NCL1XHQCT-ND - Cut Tape (CT) 264-XPN3R804NCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN3R804NC,L1XHQ |
Description | MOSFET N-CH 40V 40A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta) 840mW (Ta), 100W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | XPN3R804NC,L1XHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2230 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 840mW (Ta), 100W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSON Advance-WF (3.1x3.1) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 14,35900 Kč | 1 435,90 Kč |
| 500 | 11,26780 Kč | 5 633,90 Kč |
| 1 000 | 10,27321 Kč | 10 273,21 Kč |
| 2 000 | 9,43649 Kč | 18 872,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,53119 Kč | 42 655,95 Kč |
| 10 000 | 7,97197 Kč | 79 719,70 Kč |
| 15 000 | 7,68718 Kč | 115 307,70 Kč |
| 25 000 | 7,54995 Kč | 188 748,75 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |



